text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF3480V

ERJ Series 1206 348 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 348Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$500.00
USD
Quantity
Web Price
5,000
$0.0122
15,000
$0.0101
25,000
$0.01
75,000
$0.0098
125,000+
$0.0097
Product Variant Information section