text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF4421V

ERJ Series 1206 4.42 kOhm ±1% 0.25 W ±100ppm/°C Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.42kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$650.00
USD
Quantity
Web Price
5,000
$0.016
15,000
$0.0133
25,000
$0.0132
50,000
$0.013
100,000+
$0.0128
Product Variant Information section