text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ106V

ERJ Series 1206 10 MOhm 0.25 W ±5% -400/+150 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -400ppm/°C to +150ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$330.00
USD
Quantity
Web Price
5,000
$0.008
15,000
$0.0067
25,000
$0.0066
100,000
$0.0064
150,000+
$0.0064
Product Variant Information section