text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ222V

ERJ Series 1206 2.2 kOhm 0.25 W ±5 % Tolerance SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
177,495
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.0155
50
$0.0123
100
$0.0118
500
$0.0107
1,500+
$0.0101