text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ2R0V

ERJ Series 1206 2 Ohm ±5 % -100 to +600 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1526
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$165.00
USD
Quantity
Web Price
5,000
$0.008
15,000
$0.0067
25,000
$0.0066
100,000
$0.0064
150,000+
$0.0064
Product Variant Information section