
Manufacturer Part #
ERJ-8GEYJ432V
ERJ Series 1206 4.3 kOhm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1847 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 4.3Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
5,000
$0.0077
15,000
$0.0064
25,000
$0.0063
100,000
$0.0062
150,000+
$0.0061
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount