text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8GEYJ510V

ERJ Series 1206 51 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1829
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$38.50
USD
Quantity
Web Price
5,000
$0.0077
15,000
$0.0064
25,000
$0.0063
100,000
$0.0062
150,000+
$0.0061
Product Variant Information section