text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RQFR47V

ERJ Series 1206 0.47 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
100,000
Minimum Order:
5,000
Multiple Of:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$347.50
USD
Quantity
Web Price
5,000
$0.0695
10,000
$0.0565
15,000
$0.056
20,000+
$0.0556