text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RQFR56V

ERJ Series 1206 0.56 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.56Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
4,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.154
100
$0.131
500
$0.0901
1,500+
$0.0698