text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RQJR91V

ERJ Series 1206 0.91 Ohm 0.25 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.91Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$530.00
USD
Quantity
Web Price
5,000
$0.0652
10,000
$0.053
15,000
$0.0525
20,000+
$0.0522
Product Variant Information section