text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B2BJ3R9V

ERJ Series 1206 3.9 Ohm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.9Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: 0ppm/°C to 300ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$446.50
USD
Quantity
Web Price
5,000+
$0.0893
Product Variant Information section