text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-B3CFR15V

Res Thick Film 0805 150mOhm 1% 1/2W

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Dimension: L  1.25mm x W  2mm x H  0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$695.00
USD
Quantity
Web Price
5,000+
$0.139
Product Variant Information section