text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L03KF10CV

ERJ Series 0603 100 mOhm 0.2 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.265
100
$0.235
500
$0.18
1,500+
$0.15