text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-M1WSF6M0U

ERJ Series 2512 6 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Plate
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.17
9,000
$0.168
12,000+
$0.167