text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-M1WSJ3M0U

ERJ Series 2512 3 mOhm 1 W ±5 % ±350 ppm/°C SMT Current Sensing Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.26
9,000+
$0.255
Product Variant Information section