text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-M1WTF2M0U

ERJ Series 2512 2 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.56
USD
Quantity
Web Price
1
$0.56
50
$0.40
100
$0.38
500
$0.33
1,500+
$0.30