text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-M1WTF3M0U

ERJ Series 2512 3 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 50ppm/°C to 150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 1.1mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000+
$0.32
Product Variant Information section