text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F4701V

ERJ Series 0805 4.7 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Panasonic ERJ-P06F4701V - Technical Attributes
Attributes Table
Resistance: 4.7kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,320,000
USA:
1,320,000
800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.50
USD
Quantity
Web Price
5,000
$0.0191
15,000
$0.0184
25,000
$0.0181
50,000
$0.0177
100,000+
$0.017
Product Variant Information section