text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06F75R0V

ERJ Series 0805 75 Ohm 0.5 W ±1 % ±100 ppm/°C Anti-SurgeThick Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 75Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$112.50
USD
Quantity
Web Price
5,000
$0.0225
15,000
$0.0187
25,000
$0.0185
50,000
$0.0182
100,000+
$0.018