text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J180V

ERJ Series 0805 18 Ohm ±5% 0.5 W ±300 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0464
100
$0.0388
500
$0.0256
1,500+
$0.0193