
Manufacturer Part #
ERJ-P06J1R2V
ERJ Series 0805 1.2 Ohm 0.5 W ±5% -100/600 ppm/°C Anti-Surge Thick Film Resistor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 1.2Ω |
Rated Power: | 0.5W |
Tolerance (%): | ±5% |
Temp Coefficient: | -100ppm/°C to +600ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
5,000
$0.0135
15,000
$0.0112
25,000
$0.0111
50,000
$0.011
100,000+
$0.0108
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount