text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J910V

ERJ Series 0805 91 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1616
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 91Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$95.00
USD
Quantity
Web Price
5,000
$0.019
10,000
$0.0157
15,000
$0.0156
25,000
$0.0154
50,000+
$0.0152
Product Variant Information section