text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J122V

ERJ Series 1206 1.2 kOhm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Stock:
94,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0575
100
$0.0476
500
$0.0307
1,500+
$0.0228