text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J201V

RES SMD 200 OHM 5% 2/3W 1206

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2021
Product Specification Section
Panasonic ERJ-P08J201V - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.667W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 1000V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
Germany (Online Only):
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$74.50
USD
Quantity
Web Price
5,000+
$0.0149