text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J471V

ERJ Series 1206 470 Ohm ±5% 0.667 W ±200 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
64,380
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.061
100
$0.0511
500
$0.0338
1,500+
$0.0255