text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P6WF10R0V

ERJ Series 0805 10 Ohm ±1% 0.5 W ±200 ppm/°C 2-Side Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$0.60
USD
Quantity
Web Price
1
$0.60
50
$0.275
100
$0.24
500
$0.173
1,500+
$0.139