text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S02D1820X

.

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1544
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 182Ω
Rated Power: 0.063W
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$635.00
USD
Quantity
Web Price
10,000+
$0.0635
Product Variant Information section