text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S02J220X

Thick Film Resistors - SMD 0402 22ohms 5% Anti-Sulfur

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$434.00
USD
Quantity
Web Price
10,000
$0.0434
20,000
$0.0352
30,000
$0.0349
40,000+
$0.0347
Product Variant Information section