text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-S03F3322V

Res Thick Film 0603 33.22K Ohm 1% 0.1W±100ppm/°C Sulfur Resistant T/R

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$148.00
USD
Quantity
Web Price
5,000
$0.0296
10,000
$0.0245
15,000
$0.0243
25,000
$0.024
50,000+
$0.0237
Product Variant Information section