text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-T08J152V

RES SMD 1.5K OHM 5% 1/3W 1206

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$235.50
USD
Quantity
Web Price
5,000
$0.0471
10,000
$0.0385
15,000
$0.0381
20,000
$0.0379
25,000+
$0.0377
Product Variant Information section