text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U01J301C

ThickFilmChipResistor 0201 1%,HalogenFre 84.5K ohm 7 inc

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,038.00
USD
Quantity
Web Price
15,000
$0.0432
30,000+
$0.0346
Product Variant Information section