text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F1000X

ERJ Series 0402 100 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$148.00
USD
Quantity
Web Price
10,000
$0.0148
20,000
$0.012
40,000
$0.0119
50,000+
$0.0118