text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F8250X

ERJ Series 0402 825 Ohm ±1% 0.1W ±100 ppm/°C Anti-Sulfurated Thick Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1334
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 825Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$570.00
USD
Quantity
Web Price
10,000
$0.0141
20,000
$0.0117
30,000
$0.0116
50,000
$0.0114
100,000+
$0.0113
Product Variant Information section