text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02J300X

ERJ Series 0402 30 Ω ±5% 0.1 W ±200 ppm/°C Anti-Sulfurated Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 30Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50000
Multiple Of:
10000
Total
$810.00
USD
Quantity
Web Price
10,000
$0.0202
20,000
$0.0165
30,000
$0.0164
40,000
$0.0163
50,000+
$0.0162
Product Variant Information section