text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02J820X

ERJ Series 0402 82 Ohm ±5% 0.1 W ±200 ppm/°C Anti-Sulfurated Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1301
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$430.00
USD
Quantity
Web Price
10,000
$0.0106
30,000
$0.0087
40,000
$0.0086
100,000
$0.0085
150,000+
$0.0084
Product Variant Information section