text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ6ENF1000V

ERJ Series 0805 100 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50,000
Multiple Of:
5,000
140,000
Factory Stock:Factory Stock:
0
Total
$540.00
USD
Quantity
Web Price
5,000
$0.0134
15,000
$0.0111
25,000
$0.011
50,000
$0.0108
100,000+
$0.0107
Product Variant Information section