text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJB1AF680U

Thick Film High Pwr Smnt Resistor 1020 Case 68Ohm +/-1% 1W +/-100ppm/degC

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1020 (2650 Metric)
Dimension: L  2.5mm x W  5mm x H  0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$820.00
USD
Quantity
Web Price
5,000+
$0.164
Product Variant Information section