text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJB2CFR01V

RES 0.01 OHM 1W 1206 WIDE

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±1%
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
Dimension: L  1.6mm x W  3.2mm x H  0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,025.00
USD
Quantity
Web Price
5,000+
$0.205
Product Variant Information section