text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJB3BFR39V

RES 0.39 OHM 1/2W 0805 WIDE

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0508 (1220 Metric)
Dimension: L  1.25mm x W  2mm x H  0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$715.00
USD
Quantity
Web Price
5,000
$0.143
10,000+
$0.112
Product Variant Information section