text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJP06F1301V

Thick Film Resistors - SMD 0805 1.3Kohms 0.5W 1% AEC-Q200

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Panasonic ERJP06F1301V - Technical Attributes
Attributes Table
Resistance: 1.3kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 600V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$297.50
USD
Quantity
Web Price
5,000
$0.0595
10,000
$0.0483
15,000
$0.0479
20,000+
$0.0476
Product Variant Information section