text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJP08J275V

Thick Film Resistors - SMD 1206 2.7Mohm 5% Anti Surge AEC-Q200

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Panasonic ERJP08J275V - Technical Attributes
Attributes Table
Resistance: 2.7MΩ
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
670,000
Germany (Online Only):
670,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$50.00
USD
Quantity
Web Price
5,000+
$0.01
Product Variant Information section