text.skipToContent text.skipToNavigation

Manufacturer Part #

ERX-1SJ5R6A

Res Metal Film 5.6 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.6Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Dimension: L  9mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$371.00
USD
Quantity
Web Price
500
$0.0446
2,000
$0.0381
7,500
$0.0371
20,000
$0.0364
50,000+
$0.0357
Product Variant Information section