text.skipToContent text.skipToNavigation

Manufacturer Part #

ERX-2SJR47A

ERX Series 470 mOhm 2 W ±5% ±350 ppm/°C Axial Small Metal Oxide Film Resistor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470mΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Technology: Metal Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  12mm x D  4mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$345.00
USD
Quantity
Web Price
3,000
$0.0575
9,000
$0.0476
12,000
$0.0473
30,000
$0.0464
45,000+
$0.046
Product Variant Information section