text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR01MZPF3000

ESR Series 0402 300 Ω ±1% 0.2 W ±100 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$586.00
USD
Quantity
Web Price
10,000
$0.0586
20,000
$0.0473
30,000+
$0.0469
Product Variant Information section