text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPF1501

ESR Series 0603 1.5 kOhm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,966
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0472
100
$0.0396
500
$0.0263
1,500+
$0.0199