text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ272

ESR Series 0603 2.7 kOhm ±5% 0.25 W ±20 ppm/°C Anti-Surge Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.7kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
Quantity
Web Price
1
$0.0176
50
$0.014
100
$0.0134
500
$0.0122
1,500+
$0.0115