text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ682

ESR Series 0603 6.8 kOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Resistor

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
150,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.50
USD
Quantity
Web Price
5,000
$0.0091
15,000
$0.0076
25,000
$0.0075
100,000
$0.0073
150,000+
$0.0073
Product Variant Information section