text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF1001

ESR Series 0805 1 kΩ ±1% 0.4 W ±100 ppm/°C Anti-Surge Chip Resistor

Product Specification Section
ROHM ESR10EZPF1001 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,091
USA:
1,091
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.163
20
$0.117
100
$0.0927
500
$0.0682
2,500+
$0.0438