text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF10R0

ESR Series 10 Ω ±1 % 0.4 W ±100 ppm/°C 0805 SMT Anti-Surge Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
288,190
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0623
100
$0.0524
500
$0.0349
1,500+
$0.0265