text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF22R0

ESR Series 0805 22 Ω 0.4 W ±1 % ±100 ppm/°C Anti-Surge Chip Resistor

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.16
USD
Quantity
Web Price
1
$0.157
50
$0.0562
100
$0.0468
500
$0.0307
1,500+
$0.023